ESD2CANFD24DBZR

Texas Instruments
595-ESD2CANFD24DBZR
ESD2CANFD24DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 2.5pF +/-24-V + /-25-kV ESD protec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.853

Stock:
7.853 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.457 Rp10.457
Rp6.513 Rp65.130
Rp4.146 Rp414.600
Rp3.376 Rp1.688.000
Rp2.789 Rp2.789.000
Full Reel (Order in multiples of 3000)
Rp2.367 Rp7.101.000
Rp2.146 Rp12.876.000
Rp2.036 Rp18.324.000
Rp1.853 Rp44.472.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
37 V
25.5 V
SC-59-3 (SOT-23-3)
3.5 A
133 W
2.5 pF
- 55 C
+ 150 C
ESD2CANFD24
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD2CANxx24/ESD2CANxx24-Q1 ESD Protection Diodes

Texas Instruments ESD2CANxx24/ESD2CANxx24-Q1 Automotive 2-Channel ESD Protection Diodes are bidirectional and created for Controller Area Network (CAN) interface protection. The ESD2CANxx24/ESD2CANxx24-Q1 is rated to dissipate contact ESD strikes beyond the maximum level specified in the ISO 10605 automotive standard (±30kV Contact, ±30kV Airgap). Low dynamic resistance and clamping voltage enable system-level protection against transient events. This protection is vital as automotive systems require high robustness and reliability for safety applications.