ESD401DPYR

Texas Instruments
595-ESD401DPYR
ESD401DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.77-pF +/-5.5V +/ - 24-kV ESD protectio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.536

Stock:
41.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp5.816 Rp58.160
Rp3.577 Rp357.700
Rp2.715 Rp1.357.500
Rp2.220 Rp2.220.000
Rp2.091 Rp5.227.500
Rp1.908 Rp9.540.000
Full Reel (Order in multiples of 10000)
Rp1.614 Rp16.140.000
Rp1.504 Rp30.080.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
15 V
7.5 V
X1SON-2
4.5 A
67 W
950 fF
24 kV
30 kV
- 40 C
+ 125 C
ESD401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,800 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD401 ESD Protection Diode

Texas Instruments ESD401 ESD Protection Diode features low RDYN and low clamping voltage. The ESD401 is rated to dissipate ESD strikes exceeding the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The low dynamic resistance (0.7Ω) ensures system-level protection against transient events. This device features a 0.77pF IO capacitance making it ideal for protecting interfaces such as USB 2.0. The ESD401 can operate with ultra-low leakage up to ±5.5V and survive DC faults up to 8.3V.