ESD652DBZR

Texas Instruments
595-ESD652DBZR
ESD652DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18V two-channel bidi rectional ESD prote

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
28 V
19 V
SC-59-3 (SOT-23-3)
5.5 A
176 W
4 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESD652
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD652/ESD652-Q1 ESD Protection Diodes

Texas Instruments ESD652/ESD652-Q1 ESD Protection Diodes are 2-channel, bi-directional diodes in a small leaded SOT-23 (DBZ) package. These diodes feature 18V working voltage and 4pF (typical) IO capacitance that enables high-speed interface protection. The ESD652-Q1 protection diode operates at -55°C to 150°C temperature range. The ESD652 protection diode operates at -40°C to 125°C temperature range. The ESD652-Q1 ESD protection diode is AEC-Q100 qualified for automotive applications. Typical applications include factory automation and control, building automation, grid infrastructure, HVAC systems, automotive hybrid and electric powertrain systems, and energy storage systems.

In Stock: 4.647

Stock:
4.647 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.191 Rp11.191
Rp5.174 Rp51.740
Rp4.348 Rp434.800
Rp3.431 Rp1.715.500
Rp3.100 Rp3.100.000
Full Reel (Order in multiples of 3000)
Rp2.679 Rp8.037.000
Rp2.293 Rp13.758.000
Rp2.073 Rp18.657.000
Rp2.000 Rp48.000.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.