ESD751DYAR

Texas Instruments
595-ESD751DYAR
ESD751DYAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.6-pF ±24-V ±22-kV ESD pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.956

Stock:
4.956 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.220 Rp4.220
Rp2.532 Rp25.320
Rp2.000 Rp200.000
Rp1.890 Rp945.000
Rp1.798 Rp1.798.000
Rp1.559 Rp3.897.500
Rp1.486 Rp7.430.000
Full Reel (Order in multiples of 8000)
Rp1.119 Rp8.952.000
Rp1.101 Rp26.424.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
36.5 V
35.5 V
SOD-523-2
2.8 A
- 55 C
+ 150 C
ESD751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD751/Q1 & ESD761/Q1 ESD Protection Diodes

Texas Instruments ESD751/ESD751-Q1 and ESD761/ESD761-Q1 ESD Protection Diodes are single-channel low capacitance bidirectional ESD protection devices for USB power delivery (USB-PD). These devices are rated to dissipate contact ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV contact, ±22kV air gap) and (±15kV contact, ±15kV air gap), respectively. The low dynamic resistance and a low clamping voltage of the ESD751/ESD751-Q1 and ESD761/ESD761-Q1 help protect systems against transient events. This protection is key because industrial systems require high robustness and reliability. The Texas Instruments ESD751-Q1 and ESD761-Q1 devices are AEC-Q100 qualified for automotive applications.