ESD761DPYR

Texas Instruments
595-ESD761DPYR
ESD761DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.1-pF 24-V 15-kV si ngle channel LIN b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.036

Stock:
9.036 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.119 Rp3.119
Rp1.835 Rp18.350
Rp1.431 Rp143.100
Rp1.339 Rp669.500
Rp1.284 Rp1.284.000
Rp1.211 Rp3.027.500
Rp1.192 Rp5.960.000
Full Reel (Order in multiples of 10000)
Rp1.101 Rp11.010.000
Rp1.082 Rp21.640.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
36.3 V
25.5 V
X1SON-2
1.8 A
2.7 pF
15 kV, 22 kV
15 kV, 22 kV
- 50 C
+ 150 C
ESD761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 24 V
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD751/Q1 & ESD761/Q1 ESD Protection Diodes

Texas Instruments ESD751/ESD751-Q1 and ESD761/ESD761-Q1 ESD Protection Diodes are single-channel low capacitance bidirectional ESD protection devices for USB power delivery (USB-PD). These devices are rated to dissipate contact ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV contact, ±22kV air gap) and (±15kV contact, ±15kV air gap), respectively. The low dynamic resistance and a low clamping voltage of the ESD751/ESD751-Q1 and ESD761/ESD761-Q1 help protect systems against transient events. This protection is key because industrial systems require high robustness and reliability. The Texas Instruments ESD751-Q1 and ESD761-Q1 devices are AEC-Q100 qualified for automotive applications.