ESD762DBZR

Texas Instruments
595-ESD762DBZR
ESD762DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 1.7-pF ± 24-V ±20-kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.865

Stock:
2.865
Can Dispatch Immediately
On Order:
6.000
Expected 11/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp2.825 Rp28.250
Rp2.238 Rp223.800
Full Reel (Order in multiples of 3000)
Rp2.220 Rp6.660.000
Rp2.055 Rp12.330.000
Rp1.743 Rp15.687.000
Rp1.725 Rp41.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
36 V
25.5 V
SC-59-3 (SOT-23-3)
2.5 A
90 W
1.7 pF
- 50 C
+ 150 C
ESD762
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD752 & ESD762 Dual ESD Protection Diodes

Texas Instruments ESD752 and ESD762 Dual ESD Protection Diodes are designed for USB power delivery (USB-PD) and industrial interfaces. The ESD752 and ESD762 are rated to dissipate contact ESD that meets or exceeds the maximum level specified in the IEC 61000-4-2 level 4 standard (±30kV or ±20kV contact and ±30kV or ±20kV airgap). The low dynamic resistance and clamping voltage provide system-level protection against transient events. This protection is essential because industrial systems require high robustness and reliability.