ESD852DBZR

Texas Instruments
595-ESD852DBZR
ESD852DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36V 2CH CAN BUS ESD PROTECTION DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
63 V
37.8 V
SC-59-3 (SOT-23-3)
4.3 A
233 W
3.5 pF
25 kV
25 kV
- 55 C
+ 150 C
TVS Diodes
ESD852
Brand: Texas Instruments
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD8x2 2-Channel, 36V ESD Protection Diodes

Texas Instruments ESD8x2 2-Channel, 36V ESD Protection Diodes are designed for USB power delivery (USB-PD) and industrial interfaces. The bidirectional ESD protection diodes are rated to dissipate ESD that meets or exceeds the maximum level specified in the IEC 61000-4-2 standard (±25kV contact and airgap, or ±18kV contact and airgap). The low dynamic resistance and clamping voltage allow system-level protection against transient events. This protection is ideal for industrial systems that need a high level of robustness and reliability.

In Stock: 2.662

Stock:
2.662 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.741 Rp11.741
Rp5.577 Rp55.770
Rp4.568 Rp456.800
Rp3.633 Rp1.816.500
Rp3.266 Rp3.266.000
Rp2.605 Rp7.815.000
Rp2.495 Rp14.970.000
Rp2.202 Rp19.818.000
Rp2.091 Rp50.184.000