ESDS314DBVR

Texas Instruments
595-ESDS314DBVR
ESDS314DBVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Quad 4.5-pF 3.6-V +/ -30-kV ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.646

Stock:
27.646
Can Dispatch Immediately
On Order:
39.000
Expected 18/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.612 Rp17.612
Rp10.916 Rp109.160
Rp7.082 Rp708.200
Rp5.430 Rp2.715.000
Rp4.898 Rp4.898.000
Full Reel (Order in multiples of 3000)
Rp4.201 Rp12.603.000
Rp3.926 Rp23.556.000
Rp3.614 Rp32.526.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3.6 V
SMD/SMT
6.5 V
5.5 V
SOT-23-5
25 A
170 W
4.5 pF
30 kV
30 kV
- 40 C
+ 125 C
ESDS314
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.6 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESDS31x TVS ESD Protection Diode Arrays

Texas Instruments ESDS31x TVS ESD Protection Diode Arrays are for Ethernet, USB, and general purpose data line surge protection up to 25A (8/20µs). The ESDS31x devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel, making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0, and GPIO. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.