EZ430-T2012

595-EZ430-T2012
EZ430-T2012

Mfr.:

Description:
Development Boards & Kits - MSP430 3 MSP430F2012 BASED TARGET BRDS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
MSP430
MSP430F2012
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: Three MS430F2012 Target Board that support the eZ430-F2013 emulator.
Interface Type: Serial
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.