F280033SPM

Texas Instruments
595-F280033SPM
F280033SPM

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.283

Stock:
1.283 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.703 Rp149.703
Rp110.076 Rp1.100.760
Rp102.371 Rp2.559.275
Rp90.079 Rp9.007.900
Rp79.622 Rp19.905.500
Rp76.503 Rp38.251.500
Rp67.880 Rp65.164.800
Rp64.945 Rp166.259.200

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F280033
SMD/SMT
LQFP-64
C28x
384 kB
69 kB
32 bit
12 bit
120 MHz
26 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 2.8 V to 3.63 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: TMDSCNCD280039C
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Processor Series: C28x DSP
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28003x/TMS320F28003x-Q1 Real-Time MCUs

Texas Instruments TMS320F28003x/TMS320F28003x-Q1 Real-Time Microcontrollers are part of the C2000™ real-time microcontrollers. The C2000 microcontrollers are scalable, ultra-low latency devices designed for efficiency in power electronics, including high power density, high switching frequencies and supporting the use of GaN and SiC technologies.