F28P559SJ2PMRQ1

Texas Instruments
595-F28P559SJ2PMRQ1
F28P559SJ2PMRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp209.144 Rp209.144
Rp162.729 Rp1.627.290
Rp155.207 Rp3.880.175
Full Reel (Order in multiples of 1000)
Rp155.207 Rp155.207.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F28P559SJ
SMD/SMT
PDT-128
ARM Cortex M7
1 MB
32 bit
12 bit
200 MHz
65 I/O
133 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: CAN, I2C, PMBus, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 39 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 1.32 V
Processor Series: F28P55x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.