FPC202RHUT

Texas Instruments
595-FPC202RHUT
FPC202RHUT

Mfr.:

Description:
Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp187.496 Rp187.496
Rp146.218 Rp1.462.180
Rp135.944 Rp3.398.600
Rp124.753 Rp12.475.300
Full Reel (Order in multiples of 250)
Rp118.699 Rp29.674.750
Rp114.112 Rp57.056.000
Rp112.461 Rp112.461.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Aggregators
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Dual Port Controllers
Product Type: Interface - Specialized
Series: FPC202
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 121,800 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC202 Dual Port Controllers

Texas Instruments FPC202 Dual Port Controller with Expanded I/Os is a low-speed signal aggregator for common port types such as SFP, QSFP, and Mini-SAS HD. The FPC202 collects all low-speed control and I2C signals across two ports and provides a single easy-to-use management interface to the host (I2C or SPI). Several FPC202 controllers can be used in high-port-count applications with one common control interface to the host. The FPC202 is designed to allow placement on the bottom side of the PCB to simplify routing.