FX004

Texas Instruments
595-FX004
FX004

Mfr.:

Description:
Switching Controllers DDR2/3/3L/4 Memory P ower Solution Synch A 595-TPS51216RUKR
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp6.568 Rp19.704.000
Rp6.384 Rp38.304.000

Similar Product

Texas Instruments TPS51216RUKR
Texas Instruments
Switching Controllers Memory Power Sol Syn c Buck Controller A A 595-TPS51216RUKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
400 kHz
600 mV
20 A
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: VDDQ,VREF,VTT
Product Type: Switching Controllers
Series: TPS51216
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TPS51216RUKR
Unit Weight: 26,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power & Memory Interface Solutions for DDR

Texas Instruments Power and Memory Interface Solutions provide efficient, high density, cost effective solutions for designs using DDR memory. These TI devices provide the essential resources for mobile or embedded computing applications using DDR, DDR4, or any variation in-between. TPS51116 provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. TPS51216 provides a complete power supply for DDR2, DDR3, and DDR3L memory systems in the lowest total cost and minimum space.

TPS51216 DDR Memory Power Solution

Texas Instruments TPS51216 DDR Memory Power Solution provides a complete power supply for DDR2, DDR3, and DDR3L memory systems with minimum space. This TI device integrates a synchronous buck regulator controller (VDDQ) with a 2A sink/source tracking LDO (VTT) and buffered low noise reference (VTTREF). The TPS51216 employs D-CAP™ mode coupled with 300kHz/400kHz frequencies for ease of use and fast transient response. The VTTREF tracks VDDQ/2 with excellent 0.8% accuracy. The VTT, which provides 2-A sink/source peak current capabilities, requires only 10μF of ceramic capacitance. TPS51216 provides rich, useful functions as well as excellent power supply performance.