HD3SS212ZXHT

Texas Instruments
595-HD3SS212ZXHT
HD3SS212ZXHT

Mfr.:

Description:
Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp84.025 Rp84.025
Rp63.294 Rp632.940
Rp58.157 Rp1.453.925
Rp52.470 Rp5.247.000
Full Reel (Order in multiples of 250)
Rp49.718 Rp12.429.500
Rp49.351 Rp24.675.500
Rp46.415 Rp46.415.000
Rp45.315 Rp113.287.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS212
Multiplexers
SMD/SMT
BGA-48
4 Channel
1 x 2:1
3 V
3.6 V
10 Ohms
350 ns
350 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: - 3 dB
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: - 22 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 200 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD3SS212 5.4Gbps DisplayPort Differential Mux

Texas Instruments HD3SS212 5.4Gbps DisplayPort Differential Mux is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. For DisplayPort applications that HD3SS212 also supports switching of the Auxiliary (AUX) and Hot Plug Detect (HPD) signals. HPD path is a buffer that requires a 125kΩ pull-down resistor on the HPDC line.