HD3SS3202IRSVT

Texas Instruments
595-HD3SS3202IRSVT
HD3SS3202IRSVT

Mfr.:

Description:
USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.894 Rp38.894
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Full Reel (Order in multiples of 250)
Rp21.832 Rp5.458.000
Rp21.098 Rp10.549.000
Rp20.364 Rp20.364.000
Rp19.630 Rp49.075.000
Rp19.263 Rp96.315.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp417.188
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3202
USB Controllers
Multiplexer/Demultiplexer
SMD/SMT
UQFN-16
USB 3.1
High Speed (HS)
10 Gb/s
3 V
3.6 V
500 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Port Type: DFP, DRP, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 6,800 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux

Texas Instruments HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux is a high-speed bidirectional passive switch in mux or demux configurations suited for USB Type-C™ applications that support USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device supplies switching on differential channels between Port B or Port C to Port A. The Texas Instruments HD3SS3202 is a generic analog differential passive switch. It works with any high-speed interface application that requires a common-mode voltage range of 0 to 2V. The device requires differential signaling with a differential amplitude at a maximum of 1800mVpp. The device has adaptive tracking, which ensures the channel stays unchanged for the entire common-mode voltage range.