HVDA553QDRQ1

Texas Instruments
595-HVDA553QDRQ1
HVDA553QDRQ1

Mfr.:

Description:
CAN Interface IC Auto 5V CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.439

Stock:
2.439 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.366 Rp71.366
Rp53.203 Rp532.030
Rp48.617 Rp1.215.425
Rp43.663 Rp4.366.300
Rp41.279 Rp10.319.750
Rp40.361 Rp20.180.500
Rp38.160 Rp38.160.000
Full Reel (Order in multiples of 2500)
Rp37.059 Rp92.647.500
Rp36.325 Rp181.625.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
HVDA553
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.68 V
5.33 V
- 40 C
+ 125 C
50 mA
12 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.68 V to 5.33 V
Pd - Power Dissipation: 215 W
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.