INA101KU/1K

Texas Instruments
595-INA101KU/1K
INA101KU/1K

Mfr.:

Description:
Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA101KU
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp241.066 Rp241.066.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA101
1 Channel
300 kHz
106 dB
30 nA
250 uV
40 V
10 V
6.7 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 1 V/V to 1000 V/V
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Pd - Power Dissipation: 600 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 420,400 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.