INA103KU

Texas Instruments
595-INA103KU
INA103KU

Mfr.:

Description:
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA103
1 Channel
6 MHz
15 V/us
100 dB
2.5 uA
250 uV
50 V
18 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Gain Error: 0.004 %
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 40 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 420,400 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp311.699 Rp311.699
Rp247.304 Rp2.473.040
Rp224.372 Rp5.609.300
Rp211.346 Rp25.361.520
Rp203.641 Rp57.019.480
Rp194.835 Rp101.314.200
Rp194.468 Rp194.468.000
2.520 Quote