INA183A1IDBVR

Texas Instruments
595-INA183A1IDBVR
INA183A1IDBVR

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 26-V high- precision current se A 595-INA183A1IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.509

Stock:
4.509 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.979 Rp17.979
Rp14.750 Rp147.500
Rp12.916 Rp322.900
Rp10.898 Rp1.089.800
Rp9.944 Rp2.486.000
Rp9.393 Rp4.696.500
Rp9.228 Rp9.228.000
Full Reel (Order in multiples of 3000)
Rp8.513 Rp25.539.000
Rp8.127 Rp48.762.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.682
Min:
1

Similar Product

Texas Instruments INA183A1IDBVT
Texas Instruments
Current Sense Amplifiers 2.7-V to 26-V, high-precision current sense amplifier with input supply 5-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA183
1 Channel
80 kHz
2.7 V to 26 V
120 dB
30 uA
25 uV
26 V
2.7 V
130 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA183 Current Sense Amplifier

Texas Instruments INA183 Current Sense Amplifier is a high-precision voltage-output, current-shunt monitor (also called current-sense amplifier). These are commonly used for overcurrent protection, a precision-current measurement for system optimization, or in closed-loop feedback circuits. This device can sense drops across shunt resistors at common-mode voltages from 2.7V to 26V. Three fixed gains are available: 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale.