INA187A3IDBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-INA187A3IDBVR
INA187A3IDBVR
Mfr.:
Description:
Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis
Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.948
-
Stock:
-
1.948 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.961 | Rp15.961 | |
| Rp11.466 | Rp114.660 | |
| Rp10.347 | Rp258.675 | |
| Rp9.081 | Rp908.100 | |
| Rp8.494 | Rp2.123.500 | |
| Rp8.127 | Rp4.063.500 | |
| Rp7.834 | Rp7.834.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.448 | Rp22.344.000 | |
| Rp7.265 | Rp43.590.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
