INA190A1QDCKRQ1

Texas Instruments
595-INA190A1QDCKRQ1
INA190A1QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.426

Stock:
1.426 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.901 Rp49.901
Rp37.242 Rp372.420
Rp33.940 Rp848.500
Rp30.454 Rp3.045.400
Rp28.987 Rp7.246.750
Full Reel (Order in multiples of 3000)
Rp24.400 Rp73.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
MouseReel
Accuracy: 0.2 %
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 25 V/V
Input Type: Common Mode
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 5 uV/V
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.