INA190EPEVM

Texas Instruments
595-INA190EPEVM
INA190EPEVM

Mfr.:

Description:
Amplifier IC Development Tools INA190-EP evaluation module for current

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA190-EP
1.7 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA190EP
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA190EPEVM Evaluation Module (EVM)

Texas Instruments INA190EPEVM Evaluation Module (EVM) helps users quickly test the various versions of the INA190-EP. The evaluation module is a small module with six completely independent boards that the user can break off. Five identical boards can be used for the five device gain variants. A sixth board (10A rating) with a unique guarding layout can be used for especially low-current measurement systems. Each board provides test points for VS, GND, OUT, and REF and can evaluate the Texas Instruments INA190-EP over the entirety of its extended temperature range.