INA201AIDR

Texas Instruments
595-INA201AIDR
INA201AIDR

Mfr.:

Description:
Current & Power Monitors & Regulators High-Side Msrmt Curr ent-Shunt Mon A 595 A 595-INA201AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.606

Stock:
1.606 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp83.107 Rp83.107
Rp63.110 Rp631.100
Rp58.157 Rp1.453.925
Rp52.653 Rp5.265.300
Rp50.085 Rp12.521.250
Rp49.901 Rp24.950.500
Rp48.250 Rp48.250.000
Full Reel (Order in multiples of 2500)
Rp45.498 Rp113.745.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp107.691
Min:
1

Similar Product

Texas Instruments INA201AID
Texas Instruments
Current & Power Monitors & Regulators High-Side Msrmt Curr ent-Shunt Mon A 595 DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
1.85 mA
3.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: - 16 V to 80 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA201
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.