INA2133U

Texas Instruments
595-INA2133U
INA2133U

Mfr.:

Description:
Differential Amplifiers High-Speed Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2133
2 Channel
1.5 MHz
5 V/us
80 dB
32 mA
150 uV
36 V
4.5 V
950 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 27 V
Unit Weight: 129,400 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.332

Stock:
1.332 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.933 Rp144.933
Rp112.094 Rp1.120.940
Rp98.701 Rp4.935.050
Rp94.665 Rp9.466.500
Rp89.162 Rp22.290.500
Rp87.877 Rp43.938.500
Rp85.492 Rp85.492.000
Rp83.291 Rp208.227.500
5.000 Quote