INA2143UA

Texas Instruments
595-INA2143UA
INA2143UA

Mfr.:

Description:
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.097 Rp92.097
Rp70.082 Rp700.820
Rp59.991 Rp2.999.550
Rp55.955 Rp5.595.500
Rp55.588 Rp13.897.000
Rp52.470 Rp26.235.000
Rp50.452 Rp50.452.000
Rp49.351 Rp148.053.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2143
2 Channel
150 kHz
5 V/us
80 dB
32 mA
100 uV
36 V
4.5 V
950 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 150 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.85 V
Unit Weight: 129,400 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.