INA216A1YFFT

Texas Instruments
595-INA216A1YFFT
INA216A1YFFT

Mfr.:

Description:
Current & Power Monitors & Regulators TinyLo Pwr Current Sense Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
5.5 V
1.8 V
30 uA
- 40 C
+ 125 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA216
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,700 mg
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
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA216 Zero-Drift Current Shunt Monitor

The Texas Instruments INA216 is a high-side voltage output Zero-Drift current shunt monitor that can sense drops across shunts at common-mode voltages from +1.8V to +5.5V. Four fixed gains are available: 25V/V, 50V/V, 100V/V, and 200V/V. The low offset of the Zero-Drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale, or with wide dynamic ranges of over 1000:1. The TI INA216 current shunt monitor operates from a single +1.8V to +5.5V power supply, drawing a maximum of 25mA of supply current. The TI INA216 is specified over the temperature range of –40°C to +125°C and offered in a chip-scale package. These TI current shunt monitors are ideal for use in notebook computers, cell phones, telecom equipment, battery chargers, and power management applications.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Quantities greater than 745 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.346 Rp18.346
Rp13.704 Rp137.040
Rp12.494 Rp312.350
Rp12.402 Rp1.240.200
Full Reel (Order in multiples of 250)
Rp10.531 Rp2.632.750
Rp9.999 Rp9.999.000
Rp9.668 Rp24.170.000
Rp9.467 Rp47.335.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.713
Min:
1

Similar Product

Texas Instruments INA216A1YFFR
Texas Instruments
Current & Power Monitors & Regulators TinyLo Pwr Current S ense Amp A 595-INA2 A 595-INA216A1YFFT