INA2180A2IDSGR
Images are for reference only
See Product Specifications
See Product Specifications
595-INA2180A2IDSGR
INA2180A2IDSGR
Mfr.:
Description:
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A A 595-INA2180A2IDSGT
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A A 595-INA2180A2IDSGT
Datasheet:
In Stock: 2.953
-
Stock:
-
2.953 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.475 | Rp12.475 | |
| Rp8.898 | Rp88.980 | |
| Rp7.999 | Rp199.975 | |
| Rp6.971 | Rp697.100 | |
| Rp6.494 | Rp1.623.500 | |
| Rp6.219 | Rp3.109.500 | |
| Rp5.706 | Rp5.706.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.540 | Rp16.620.000 | |
| Rp5.467 | Rp32.802.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.051
Min:
1
Similar Product
Texas Instruments
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A A 595-INA2180A2IDSGR
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet
Application Notes
Models
Product Catalogs
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Indonesia
