INA2180A4IDSGR
Images are for reference only
See Product Specifications
See Product Specifications
595-INA2180A4IDSGR
INA2180A4IDSGR
Mfr.:
Description:
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A4IDSGT
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A4IDSGT
Datasheet:
In Stock: 905
-
Stock:
-
905 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp9.173 | Rp91.730 | |
| Rp8.237 | Rp205.925 | |
| Rp7.210 | Rp721.000 | |
| Rp6.715 | Rp1.678.750 | |
| Rp6.550 | Rp3.275.000 | |
| Rp6.164 | Rp6.164.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.852 | Rp17.556.000 | |
| Rp5.706 | Rp34.236.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.914
Min:
1
Similar Product
Texas Instruments
Current Sense Amplifiers 26V, dual channel, 350kHz current sense amplifier 8-WSON -40 to 125
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet
Models
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
