INA231BIYFDT

Texas Instruments
595-INA231BIYFDT
INA231BIYFDT

Mfr.:

Description:
Current & Power Monitors & Regulators 28V 16-bit i2c out p ut current/voltage/ DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp67.330 Rp67.330
Rp51.919 Rp519.190
Rp47.883 Rp1.197.075
Rp45.315 Rp4.531.500
Full Reel (Order in multiples of 250)
Rp42.930 Rp10.732.500
Rp40.728 Rp20.364.000
Rp39.444 Rp39.444.000
Rp38.343 Rp95.857.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.490
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
330 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA231EVM
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA231
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.