INA237AQDGSRQ1

Texas Instruments
595-INA237AQDGSRQ1
INA237AQDGSRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators AEC-Q100 85-V 16-b i t I C output curre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.945

Stock:
12.945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.808 Rp59.808
Rp44.581 Rp445.810
Rp40.728 Rp1.018.200
Rp36.509 Rp3.650.900
Rp34.490 Rp8.622.500
Rp33.757 Rp16.878.500
Rp32.106 Rp32.106.000
Full Reel (Order in multiples of 2500)
Rp31.005 Rp77.512.500
Rp30.454 Rp152.270.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
640 uA
1.6 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA237
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.