INA260EVM

Texas Instruments
595-INA260EVM
INA260EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
9
Expected 24/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Current, Power & Voltage Monitor
INA260
INA260
Brand: Texas Instruments
Description/Function: Evaluates the INA260 high or low side current sensor, power, and voltage monitor
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA260EVM Current Shunt Monitor Evaluation Module

Texas Instruments INA260EVM Current Shunt Monitor Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the INA260. The INA260 is a high-precision current shunt monitor. The INA260 can be tested across specified input current, common-mode voltage, and temperature ranges. Instrumentation needs for performance evaluation are minimal. The evaluation module's power supply and digital input-output operations are handled by the I2C controller that is included. The only lab equipment needed is a capable input source for driving the required input currents and common-mode voltages. The Texas Instruments INA260EVM features optional common-mode over-voltage protection clamps. The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA260 quickly.