INA284AIDR

Texas Instruments
595-INA284AIDR
INA284AIDR

Mfr.:

Description:
Current & Power Monitors & Regulators Wide Common Md Range Hi Acc Shunt Monito A 595-INA284AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp53.570 Rp133.925.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
600 uA
1.4 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA284
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.