INA290A1IDCKT
Images are for reference only
See Product Specifications
See Product Specifications
595-INA290A1IDCKT
INA290A1IDCKT
Mfr.:
Description:
Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 3.724
-
Stock:
-
3.724 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 3724 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp61.092 | Rp61.092 | |
| Rp45.865 | Rp458.650 | |
| Rp42.196 | Rp1.054.900 | |
| Rp37.976 | Rp3.797.600 | |
| Full Reel (Order in multiples of 250) | ||
| Rp35.775 | Rp8.943.750 | |
| Rp33.940 | Rp16.970.000 | |
| Rp33.023 | Rp33.023.000 | |
| Rp32.472 | Rp81.180.000 | |
| Rp31.922 | Rp159.610.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp66.229
Min:
1
Similar Product
Texas Instruments
Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A1IDCKT
Datasheet
EOL
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
