INA296A1IDDFR

Texas Instruments
595-INA296A1IDDFR
INA296A1IDDFR

Mfr.:

Description:
Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.549 Rp71.549
Rp53.387 Rp533.870
Rp48.800 Rp1.220.000
Rp43.663 Rp4.366.300
Rp41.279 Rp10.319.750
Rp40.361 Rp20.180.500
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 3000)
Rp37.242 Rp111.726.000
Rp36.509 Rp219.054.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA296A
1 Channel
- 5 V to 110 V
150 dB
35 uA
5 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.1 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 62 nV sqrt Hz
Gain V/V: 10 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 1.5 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA296x/INA296x-Q1 Current Sense Amplifiers

Texas Instruments INA296x/INA296x-Q1 Ultraprecise Current Sense Amplifiers measure voltage drops across shunt resistors over a wide -5V to 110V common-mode range, independent of the supply voltage. High-precision current measurements result from a combination of a low offset voltage (±10µV maximum) and a high DC CMRR (typical 166dB) with a small gain error (±0.01% maximum). The bidirectional INA296x/INA296x-Q1 is designed for high-voltage DC measurements and high-speed applications (such as transient detection and fast overcurrent protection) with a high 1.1MHz signal bandwidth and fast settling time.