INA296A5QDGSRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-INA296A5QDGSRQ1
INA296A5QDGSRQ1
Mfr.:
Description:
Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.201
-
Stock:
-
2.201 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.934 | Rp73.934 | |
| Rp55.772 | Rp557.720 | |
| Rp51.185 | Rp1.279.625 | |
| Rp46.232 | Rp4.623.200 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp46.232 | Rp115.580.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
