INA600BIDBVR

Texas Instruments
595-INA600BIDBVR
INA600BIDBVR

Mfr.:

Description:
Differential Amplifiers 40V wide common-mod e voltage (-40V to 8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.084

Stock:
2.084 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.328 Rp16.328
Rp11.705 Rp117.050
Rp10.549 Rp263.725
Rp9.265 Rp926.500
Rp8.659 Rp2.164.750
Rp8.292 Rp4.146.000
Rp8.017 Rp8.017.000
Full Reel (Order in multiples of 3000)
Rp7.595 Rp22.785.000
Rp7.412 Rp44.472.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA600
1 Channel
0.32 V/us
91 dB
4.5 V
- 20 V, 20 V, 40 V
1.35 V, 1.35 V, 2.7 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 225 kHz
Amplifier Type: Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 245 nV/sqrt Hz
Gain Error: 0.003 %
Gain V/V: 1 V/V
Maximum Input Resistance: 1.2 Mohms
Product: Differential Amplifier
Product Type: Differential Amplifiers
Settling Time: 24 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.03 %
Unit Weight: 16 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA600 Low-Power Difference Amplifiers

Texas Instruments INA600 Low-Power Difference Amplifiers are voltage-sensing difference amplifiers with precision-matched resistors that offer attenuating gain options. These amplifiers feature a 2.7V to 40V supply range, high input impedance of >1MΩ, and low quiescent current of 65µA. The INA600 difference amplifiers incorporate a maximum gain error of ±0.05%, and a maximum gain drift of 5ppm/°C, along with 89dB of minimum common-mode rejection ratio (G = 1/5). These low-power amplifiers are available in standard 6-pin SOT-23 and SC70 packages. Typical applications include string inverters, EV charging station power modules, battery energy storage systems, power tools, industrial AC/DC power supplies, and wearable fitness and activity monitors.