INA745AIRELR

Texas Instruments
595-INA745AIRELR
INA745AIRELR

Mfr.:

Description:
Current & Power Monitors & Regulators 40V 16bit high-prec ision I2C output dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
Low Side
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA745A
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA745x/INA745x-Q1 Digital Power Monitor

Texas Instruments INA745x/INA745x-Q1 I2C-Output Digital Power Monitor has an integrated current-sensing element and a 16-bit delta-sigma ADC specifically designed for current-sensing applications. The device can measure full-scale currents up to ±39.32A with common-mode voltage support from –0.1V to +40V. The INA745x/INA745x-Q1 reports current, bus voltage, die temperature, power, energy, and charge accumulation while employing a precision ±0.5% integrated oscillator, all while performing the needed calculations in the background. The integrated temperature sensor is ±2.5°C accurate over the junction temperature range.

In Stock: 3.240

Stock:
3.240
Can Dispatch Immediately
On Order:
5.000
Expected 13/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.268 Rp50.268
Rp37.609 Rp376.090
Rp34.307 Rp857.675
Rp30.821 Rp3.082.100
Rp29.170 Rp7.292.500
Rp28.436 Rp14.218.000
Rp27.702 Rp27.702.000
Full Reel (Order in multiples of 5000)
Rp27.702 Rp138.510.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.