INA826AIDGK
Images are for reference only
See Product Specifications
See Product Specifications
595-INA826AIDGK
INA826AIDGK
Mfr.:
Description:
Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGKR
Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGKR
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
655Expected 15/06/2026880Expected 29/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp83.107 | Rp83.107 | |
| Rp62.560 | Rp625.600 | |
| Rp57.423 | Rp1.435.575 | |
| Rp51.919 | Rp4.153.520 | |
| Rp49.167 | Rp11.800.080 | |
| Rp48.800 | Rp27.328.000 | |
| Rp45.865 | Rp47.699.600 | |
| Rp44.948 | Rp115.066.880 |
Datasheet
Application Notes
- 4Q 2011 Issue Analog Applications Journal
- Analog Applications Journal 3Q 2015
- Analog linearization of resistance temperature detectors
- Circuit for driving a high-voltage SAR with an instrumentation amplifier
- Circuit for driving a switched-capacitor SAR ADC w/ a buffered instrument amp (Rev. A)
- Circuit for driving a switched-capacitor SAR ADC with an instrumentation amp (Rev. A)
- Design tips for a resistive-bridge pressure sensor in industrial process-control
- How to Select Amplifiers for Pressure Transmitter Applications (Rev. A)
- Supporting High Voltage Common Mode Using Difference Amplifier
- Supporting High Voltage Common Mode Using Instrumentational Amplifier
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Germany
Indonesia
