INA826SIDRCR

Texas Instruments
595-INA826SIDRCR
INA826SIDRCR

Mfr.:

Description:
Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.782

Stock:
2.782 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp74.485 Rp74.485
Rp56.322 Rp563.220
Rp51.919 Rp1.297.975
Rp46.782 Rp4.678.200
Rp44.397 Rp11.099.250
Rp44.214 Rp22.107.000
Rp41.462 Rp41.462.000
Full Reel (Order in multiples of 3000)
Rp40.178 Rp120.534.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp85.676
Min:
1

Similar Product

Texas Instruments INA826SIDRCT
Texas Instruments
Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA826S
1 Channel
1 V/us
120 dB
65 nA
150 uV
36 V
3 V
200 uA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: INA826SEVM
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Gain Error: 0.0005 %
GBP - Gain Bandwidth Product: 1 MHz
In - Input Noise Current Density: 100 fA
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 29,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA826S Instrumentation Amplifiers

Texas Instruments INA826S Instrumentation Amplifiers are low-cost amplifiers that offer extremely low-power consumption along with shutdown and operate over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers excellent stability over temperature, even at G > 1, due to the low gain drift of only 35ppm/°C (maximum).