INA828ID

Texas Instruments
595-INA828ID
INA828ID

Mfr.:

Description:
Instrumentation Amplifiers 50- V Offset 7-nV/v Hz Noise Low-Power A A 595-INA828IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.698

Stock:
1.698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.350 Rp120.350
Rp92.280 Rp922.800
Rp85.125 Rp2.128.125
Rp77.420 Rp5.806.500
Rp73.751 Rp22.125.300
Rp71.549 Rp37.563.225
Rp69.715 Rp73.200.750
Rp67.880 Rp173.094.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp101.453
Min:
1

Similar Product

Texas Instruments INA828IDR
Texas Instruments
Instrumentation Amplifiers 50-V Offset Low-Powe r A 595-INA828ID A A 595-INA828ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA828
1 Channel
2 MHz
1.2 V/us
140 dB
600 pA
50 uV
36 V
4.5 V
600 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.001 %
In - Input Noise Current Density: 170 fA/sqrt Hz
Ios - Input Offset Current: 2 nA
Maximum Input Resistance: 40 kOhms
Moisture Sensitive: Yes
Output Current per Channel: 18 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 84,200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA828 Precision Instrumentation Amplifiers

Texas Instruments INA828 50μV Offset, 7nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifiers operate over a very wide single- or dual-supply range and provides low power consumption. The device sets any gain from 1 to 1000 with a single external resistor. Super-beta input transistors provide exceptionally low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise through the device offering excellent precision.