ISO1228DFBR

Texas Instruments
595-ISO1228DFBR
ISO1228DFBR

Mfr.:

Description:
Digital Isolators Eight-channel isolat ed 24-V to 36-V dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.837

Stock:
3.837 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.201 Rp73.201
Rp55.405 Rp554.050
Rp50.818 Rp1.270.450
Rp45.865 Rp4.586.500
Rp43.663 Rp10.915.750
Rp43.297 Rp21.648.500
Rp41.829 Rp41.829.000
Full Reel (Order in multiples of 2500)
Rp40.545 Rp101.362.500
Rp39.627 Rp198.135.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1228
SMD/SMT
SSOP-38
8 Channel
Unidirectional
1.5 Mb/s
3000 Vrms
36 V
1.71 V
3.5 mA
900 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 8 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 565 mW
Product: Isolated Digital Inputs
Product Type: Digital Isolators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Isolated Digital Input Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1228 Digital Input Receiver

Texas Instruments ISO1228 Digital Input Receiver is an 8-channel isolated 24V input receiver with current limit and diagnostics functions. This digital input receiver is configurable to IEC 61131-2 Type 1 and 3 characteristics or 4-channel Type 2 characteristics. The ISO1228 input receiver can be configured for sourcing or sinking type digital inputs with minimal hardware change. This digital input receiver includes serial SPI and parallel output modes. The ISO1228 input receiver features programmable glitch filters, integrated field-side power loss detection, and 75kV/μs high CMTI (typical). This input receiver is used in binary input modules, CNC controls, Programmable Logic Controllers (PLC), and motor drive digital inputs.