ISO15MDW

Texas Instruments
595-ISO15MDW
ISO15MDW

Mfr.:

Description:
Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvrs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Quantities greater than 377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.848 Rp165.848
Rp128.422 Rp1.284.220
Rp119.249 Rp2.981.225
Rp108.792 Rp13.055.040
Rp103.838 Rp29.074.640
Rp100.903 Rp52.469.560
Rp98.151 Rp98.151.000
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp165.848
Min:
1

Similar Product

Texas Instruments ISO1410DWR
Texas Instruments
RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO15
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
3.6 V
3.15 V
210 mA
340 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO485EVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Protocol Supported: RS-485
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.