ISO6741FDWR

Texas Instruments
595-ISO6741FDWR
ISO6741FDWR

Mfr.:

Description:
Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
50 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
1.71 V
3.4 mA, 5.1 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

In Stock: 1.057

Stock:
1.057
Can Dispatch Immediately
On Order:
4.000
Expected 10/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.671 Rp54.671
Rp41.095 Rp410.950
Rp37.609 Rp940.225
Rp33.757 Rp3.375.700
Rp31.922 Rp7.980.500
Rp31.372 Rp15.686.000
Rp30.454 Rp30.454.000
Full Reel (Order in multiples of 2000)
Rp28.803 Rp57.606.000
Rp28.253 Rp113.012.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp48.433
Min:
1

Similar Product

Texas Instruments ISO6741DWR
Texas Instruments
Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR