ISO7310FCD

Texas Instruments
595-ISO7310FCD
ISO7310FCD

Mfr.:

Description:
Digital Isolators Low-power single-ch annel 25-Mbps defa A A 595-ISO7310FCDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.566 Rp144.566
Rp111.360 Rp1.113.600
Rp103.105 Rp2.577.625
Rp93.932 Rp7.044.900
Rp86.960 Rp26.088.000
Rp85.676 Rp89.959.800
Rp83.841 Rp213.794.550

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp114.296
Min:
1

Similar Product

Texas Instruments ISO7310FCDR
Texas Instruments
Digital Isolators Low-power single-ch annel 25-Mbps defa A A 595-ISO7310FCD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7310FC
SMD/SMT
SOIC-8
1 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
3 mA
32 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Maximum Fall Time: 2 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 34 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Robust EMC, Low Power
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7310x Low-Power 1-Channel Digital Isolator

Texas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.