ISO7340CQDWQ1

Texas Instruments
595-ISO7340CQDWQ1
ISO7340CQDWQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.145

Stock:
9.145 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.457 Rp203.457
Rp159.427 Rp1.594.270
Rp143.649 Rp3.591.225
Rp134.843 Rp16.181.160
Rp134.109 Rp69.736.680
Rp124.202 Rp124.202.000
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp222.720
Min:
1

Similar Product

Texas Instruments ISO7340CQDWRQ1
Texas Instruments
Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7340
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
9.3 mA
31 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 1.7 ns
Maximum Rise Time: 2.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 92 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 666 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99