ISO7742FTBDWRQ1

Texas Instruments
595-ISO7742FTBDWRQ1
ISO7742FTBDWRQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel reinforced dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.986

Stock:
1.986 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.880 Rp67.880
Rp51.185 Rp511.850
Rp47.149 Rp1.178.725
Full Reel (Order in multiples of 2000)
Rp47.149 Rp94.298.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7742TB-Q1
SMD/SMT
SOIC-16
4 Channel
100 Mb/s
1.5 kV
5.5 V
2.25 V
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: ISO7741DBQEVM
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 401 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: General purpose, SPI, UART
Pulse Width Distortion: 6.2 ns
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High-Speed, Reinforced
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7741Tx-Q1 4-Channel Reinforced Digital Isolator

Texas Instruments ISO7741Tx-Q1 Quad-Channel Reinforced Digital Isolators are grade 1 high-performance isolators with an integrated transformer driver with 5000VRMS isolation ratings per UL 1577. According to VDE, CSA, TUV, and CQC, this device meets reinforced insulation ratings. The ISO7741Tx-Q1 device provides low emissions and high electromagnetic immunity at low power consumption while isolating LVCMOS or CMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, the default output is high for devices without the suffix F and low for devices with the suffix F.