ISOW1432BDFMR

Texas Instruments
595-ISOW1432BDFMR
ISOW1432BDFMR

Mfr.:

Description:
RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614
Can Dispatch Immediately
On Order:
5.100
Expected 26/11/2026
5.100
Expected 25/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp157.409 Rp157.409
Rp122.184 Rp1.221.840
Rp113.195 Rp2.829.875
Rp103.471 Rp10.347.100
Rp99.986 Rp24.996.500
Rp94.298 Rp47.149.000
Full Reel (Order in multiples of 850)
Rp92.280 Rp78.438.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISOW1432
SMD/SMT
SOIC-20
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.11 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOW14x2 Isolated RS-485/RS-422 Transceivers

Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.