IWR1642AQAGABL

Texas Instruments
595-IWR1642AQAGABL
IWR1642AQAGABL

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp667.611 Rp667.611
Rp540.473 Rp5.404.730
Rp508.735 Rp12.718.375
Rp487.820 Rp48.782.000
Rp457.182 Rp80.464.032
5.104 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp583.219
Min:
1

Similar Product

Texas Instruments IWR1642AQAGABLR
Texas Instruments
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
76 GHz to 81 GHz
900 Mbps
12.5 dBm
1.14 V
1.32 V
1.5 MB
- 40 C
+ 105 C
FCBGA-161
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 192 kB
Data RAM Type: RAM
Height: 1.17 mm
Interface Type: CAN, I2C, SPI, UART
Length: 10.5 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Product Type: RF System on a Chip - SoC
Series: IWR1642
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.5 mm
Unit Weight: 53,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mmWave Sensors

Texas Instruments mmWave Sensors offer both Industrial and Automotive options. Sensing is simplified using the mmWave SDK to leverage and evaluate sensing projects in less than 30 minutes. Spatial and velocity resolution can detect up to three times higher than traditional solutions. CMOS single-chip sensors shrink design size by integrating an RF front-end with a DSP and MCU.

IWR1642 76GHz to 81GHz mmWave Sensor

Texas Instruments IWR1642 76GHz to 81GHz mmWave Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology capable of operation in the 76GHz to 81GHz band with up to 4GHz continuous chirp. The device is built with TI’s low-power 45nm RFCMOS process, and this solution enables unprecedented levels of integration in an extremely small form factor. The IWR1642 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in industrial applications such as building automation, factory automation, drones, material handling, traffic monitoring and surveillance.