IWR1843AQGABLR

Texas Instruments
595-IWR1843AQGABLR
IWR1843AQGABLR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 242 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp607.436 Rp607.436
Rp491.856 Rp4.918.560
Rp462.870 Rp11.571.750
Rp443.790 Rp44.379.000
Rp416.087 Rp104.021.750
Full Reel (Order in multiples of 1000)
Rp415.904 Rp415.904.000
2.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
76 GHz to 81 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
2 MB
- 40 C
+ 105 C
FCBGA-161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: GPIO, I2C, SPI, UART
Length: 10.4 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6
Product Type: RF System on a Chip - SoC
Series: IWR1843
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.4 mm
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
8542319092
USHTS:
8542310070
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR1843 Industrial Radar Sensors

Texas Instruments IWR1843 Industrial Radar Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology. The IWR1843 is capable of operating in the 76 to 81GHz band with up to 4GHz continuous chirp. The IWR1843 sensors feature the low-power 45nm RFCMOS process, enabling unprecedented levels of integration in an extremely small form factor. The IWR1843 sensors are an ideal solution for low-power, self-monitored, ultra-accurate radar systems in industrial applications, such as building automation, factory automation, drones, material handling, traffic monitoring, and surveillance.