IWR2243APBGABL

Texas Instruments
595-IWR2243APBGABL
IWR2243APBGABL

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp595.144 Rp595.144
Rp475.712 Rp4.757.120
Rp445.991 Rp11.149.775
Rp430.581 Rp43.058.100
Rp408.382 Rp71.875.232
Rp403.062 Rp212.816.736

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
802.11 b WLAN
76 GHz to 81 GHz
950 mV
3.465 V
13 dBm
- 40 C
+ 105 C
I2C, SPI
FCCSP-161
Tray
Brand: Texas Instruments
Dimensions: 10.5 mm x 10.5 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 3
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: RF Transceiver
Series: IWR2243
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR2243 Single-Chip FMCW Transceiver

Texas Instrument IWR2243 Single-Chip FMCW Transceiver can operate in the 76GHz to 81GHz band. The device enables unprecedented levels of integration in an extremely small form factor. IWR2243 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the industrial space.